Filter Your Search
1 - 5 of 5 results
|
LRB751V-40T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 200 mA | 1 | R-PDSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | SC-76, 2 PIN | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
NSVRB751V40T1G
onsemi
|
$0.1157 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, 477-02, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 477-02 | onsemi | |||||||
|
RB751V40T1G
Rochester Electronics LLC
|
Check for Price | No | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | COMMERCIAL | R-PDSO-G2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 477-02, 2 PIN | unknown | CASE 477-02 | 2 | ||||||||||||||
|
S-LRB751V-40T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
RB751V40T1G
onsemi
|
$0.0703 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | CASE 477-02, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 477-02 | onsemi | 2 | SOD-323 2 LEAD |