Filter Your Search
1 - 7 of 7 results
|
RHRP15120_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 A | 2.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RHRP15120
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 2.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | TO-220 | 2 | TO220, MOLDED, 2LD,JEDEC VARIATION AC | ||||||||
|
RHRP15120-F102
onsemi
|
$1.0780 | Yes | End Of Life | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | 1.2 kV | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | TO-220 2L | 340BB | onsemi | |||||
|
RHRP15120
Intersil Corporation
|
Check for Price | No | Obsolete | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRP15120
Harris Semiconductor
|
Check for Price | No | Transferred | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRP15120
onsemi
|
$0.9867 | Yes | Obsolete | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | 1.2 kV | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | 340BA | onsemi | |||||
|
RHRP15120-SW82199
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 |