Filter Your Search
1 - 10 of 10 results
|
RURP8100
Harris Semiconductor
|
Check for Price | No | Transferred | 8 A | 1.8 V | 110 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURP8100
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | TO-220 | ROHS COMPLIANT, TO-220AC, 2 PIN | 2 | TO220, MOLDED, 2LD,JEDEC VARIATION AC | ||||||||
|
RURP8100CC
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 A | 1.8 V | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREE WHEELING | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURP8100CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1.6 V | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURP8100_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | ROHS COMPLIANT, TO-220AC, 2 PIN | 3 | ||||||||||||
|
RURP8100CC
Rochester Electronics LLC
|
Check for Price | No | Active | 8 A | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREE WHEELING | ULTRA FAST SOFT RECOVERY | 100 A | 1 | COMMERCIAL | R-PSFM-T3 | e0 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||
|
RURP8100
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 1.8 V | 110 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURP8100CC
Intersil Corporation
|
Check for Price | No | Obsolete | 8 A | 1.8 V | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREE WHEELING | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURP8100
Rochester Electronics LLC
|
Check for Price | Active | 8 A | 110 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | COMMERCIAL | R-PSFM-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSFM-T2 | |||||||||||||||||||||
|
RURP8100
onsemi
|
$0.6464 | Yes | End Of Life | 8 A | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC, 2 PIN | 340BA | onsemi |