Filter Your Search
1 - 1 of 1 results
|
SBAV70WT1G
onsemi
|
$0.0225 | Yes | Active | 100 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 100 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi |