Filter Your Search
1 - 10 of 20 results
|
SBL1630CTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SBL1630CT
Galaxy Microelectronics
|
Check for Price | Yes | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | TO-220AB | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SBL1630CT
General Instrument Corp
|
Check for Price | Obsolete | 16 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 125 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||
|
SBL1630CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SBL1630CT
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | 30 V | R-PSFM-T3 | TO-220AB | 125 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||
|
SBL1630CT-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SBL1630CT
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 16 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 125 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SBL1630CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SBL1630CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SBL1630CTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |