Filter Your Search
1 - 10 of 10 results
|
SK58L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK58LHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 100 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 80 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant | ||||||||
|
SK58L
Microsemi Corporation
|
Check for Price | No | Transferred | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||||||||
|
SK58-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | NOT SPECIFIED | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | DO-214AB | 2 | |||||||||||
|
SK58L-TP
Micro Commercial Components
|
$0.2656 | Yes | Yes | Not Recommended | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMCJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||||
|
SK58L-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||||||
|
SK58L
Micro Commercial Components
|
Check for Price | No | Not Recommended | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||||
|
SK58-LT
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | DO-214AB | 2 | ||||||||||||
|
SK58L
Microchip Technology Inc
|
Check for Price | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | DO-214AB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK58LP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SMCJ, 2 PIN | unknown | DO-214AB | 2 |