Filter Your Search
1 - 10 of 19 results
|
SR1020C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SR1020C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SR1020CSA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||||||
|
SR1020C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | TO-220AB | 3 | |||||||
|
SR1020CS-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||||||
|
SR1020C-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||||||
|
SR1020CA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||||||
|
ISR1020C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ITO-220, 3 PIN | 2016-07-18 | ||||||||||
|
ISR1020C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | PLASTIC, ITO-220, 3 PIN | TO-220AB | 3 | ||||||
|
SR1020C
Bytesonic Corporation
|
Check for Price | Active | 10 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |