Filter Your Search
1 - 9 of 9 results
|
SS14-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS14-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown | |||||||||||||||||||
|
SS14G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 40 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | |||||||||
|
SS14G-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS14G
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SS14-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown | |||||||||||||||||||
|
SS14-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS14-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | 40 V | R-PDSO-C2 | DO-214AC | 125 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SS14G-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |