Parametric results for: SS16-LTP under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ss16ltp Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SS16-LTP
Micro Commercial Components
$0.1580 Yes Yes Active 1 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 60 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.80
SS16-LTP-HF
Micro Commercial Components
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMA, 2 PIN not_compliant EAR99 8541.10.00.80
SS16-L-TP
Micro Commercial Components
Check for Price Yes Active 1 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 60 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.80
SS16-L-TP-HF
Micro Commercial Components
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS R-PDSO-C2 compliant EAR99 8541.10.00.80