Filter Your Search
1 - 10 of 21 results
|
85HF120
International Rectifier
|
Check for Price | No | Transferred | 85 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | CECC50009-040 | DO-203AB | 180 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | DO-5, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
85HF120MPBF
International Rectifier
|
Check for Price | Yes | Transferred | 85 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 180 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
85HF120HR
Digitron Semiconductors
|
Check for Price | No | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 180 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||||||
|
85HF120R-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | DO-5 | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||
|
VS-T85HF120
Vishay Intertechnologies
|
$25.3586 | Yes | Active | 85 A | 1.27 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH VOLTAGE POWER | 1.8 kA | 1 | R-PUFM-X2 | UL APPROVED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-2 | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | ||||||||||
|
85HF120
Dean Technology
|
Check for Price | Active | RECTIFIER DIODE | DEAN TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
85HF120
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 85 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5 | ROHS COMPLIANT, DO-5, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
85HF120RHR
Digitron Semiconductors
|
Check for Price | No | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 180 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||||||
|
85HF120
Digitron Semiconductors
|
Check for Price | No | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 180 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||
|
85HF120M
International Rectifier
|
Check for Price | No | Transferred | 85 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 |