Filter Your Search
1 - 10 of 20 results
|
BAS70H
Nexperia
|
Check for Price | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 1998-07-10 | Nexperia | |||||||||
|
BAS70-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 70 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | R-PDSO-G3 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAS70H
Galaxy Microelectronics
|
Check for Price | Active | 70 mA | 1 V | 5 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G2 | MIL-STD-202 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAS70-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 70 mA | 1 V | 5 ns | 200 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G3 | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||||||||
|
BAS70HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-G3 | e3 | AEC-Q101 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 3 PIN | compliant | ||||||||||||
|
BAS70H
Philips Semiconductors
|
Check for Price | No | Transferred | 70 mA | 410 mV | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BAS70H-QX
Nexperia
|
$0.0892 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123F, 2 PIN | compliant | Nexperia | SOD-123 | 2 | SOD123F | |||||||||
|
BAS70H,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 410 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | SOD-123 | 2 | SOD123F | |||||||||||||
|
BAS70H,135
Nexperia
|
Check for Price | Active | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||||||||||||||||
|
BAS70H,115
Nexperia
|
$0.0743 | Yes | Active | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 1999-03-26 | Nexperia | SOD-123 | 2 | SOD123F |