Filter Your Search
1 - 2 of 2 results
|
BAT54T-7
Diodes Incorporated
|
$0.2588 | No | No | Obsolete | 200 mA | 240 mV | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST SWITCHING | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||
|
BAT54T-7-F
Diodes Incorporated
|
$0.1182 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | 8541.10.00.70 |