Filter Your Search
1 - 4 of 4 results
|
BAV199LT1G
onsemi
|
$0.0627 | Yes | Active | 215 mA | 1.25 V | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AA | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
SBAV199LT1G
onsemi
|
$0.1611 | Yes | Active | 215 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AA | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
LBAV199LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 900 mV | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 500 mA | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
S-LBAV199LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 900 mV | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | HIGH RELIABILITY | 4 A | R-PDSO-G3 | AEC-Q101 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |