Filter Your Search
1 - 1 of 1 results
|
BAW56HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 125 mA | 855 mV | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant |