Filter Your Search
1 - 9 of 9 results
|
VS-HFA30PB120-N3
Vishay Intertechnologies
|
$5.5392 | Yes | Active | 30 A | 5.7 V | 170 ns | 40 µA | 350 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 2 PIN | unknown | Vishay | |||||||||||||
|
VS-HFA30PB120HN3
Vishay Semiconductors
|
$8.9392 | Active | 30 A | 5.7 V | 170 ns | 40 µA | 350 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | EAR99 | 8541.10.00.80 | |||||||||||
|
HFA30PB120PBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 3.93 V | 170 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | LOW NOISE | ULTRA FAST SOFT RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247AC | 150 °C | -55 °C | 250 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | MODIFIED TO-247AC, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247AC | 3 | ||||||
|
HFA30PB120
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30 A | 3.9 V | 170 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | LOW NOISE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T2 | TO-247AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | MODIFIED TO-247AC, 2 PIN | unknown | EAR99 | 8541.10.00.80 | TO-247AC | 3 | |||||||||
|
HFA30PB120
International Rectifier
|
Check for Price | No | No | Transferred | 30 A | 3.93 V | 170 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | LOW NOISE | ULTRA FAST SOFT RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-247AC | 150 °C | -55 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | MODIFIED TO-247AC, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247AC | 3 | |||||
|
VS-HFA30PB120PBF
Vishay Semiconductors
|
$10.6077 | Obsolete | 30 A | 4 V | 170 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | EAR99 | 8541.10.00.80 | TO-247AC | 2 | |||||||||||
|
VS-HFA30PB120HN3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 5.7 V | 170 ns | 40 µA | 350 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | MODIFIED TO-247AC, 2 PIN | unknown | Vishay | ||||||||||||
|
VS-HFA30PB120-N3
Vishay Semiconductors
|
$9.3958 | Active | 30 A | 5.7 V | 170 ns | 40 µA | 350 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-HFA30PB120PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 A | 4 V | 170 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | compliant | Vishay |