Filter Your Search
1 - 10 of 12 results
|
MUR140GP
Micro Commercial Components
|
Check for Price | No | Active | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 25 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR140GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR140G
onsemi
|
$0.2092 | Yes | End Of Life | 1 A | 1.25 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | not_compliant | EAR99 | 8541.10.00.80 | 59-10 | onsemi | ||||||||
|
MUR140GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR140GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR140GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MUR140GP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR140GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR140GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR140GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |