Filter Your Search
1 - 6 of 6 results
|
NRD4001TR-7.5KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -60 °C | 250 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | NIC COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
NRD4001TR-1.5K
NIC Components Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | Not Qualified | R-PDSO-C2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | NIC COMPONENTS CORP | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
NRD4001TR-5K
NIC Components Corp
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NIC COMPONENTS CORP | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
NRD4001TR-3K
NIC Components Corp
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NIC COMPONENTS CORP | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
NRD4001TR-5KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -60 °C | 250 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | NIC COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
NRD4001TR-3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 250 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | NIC COMPONENTS CORP | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 |