Filter Your Search
1 - 10 of 133 results
|
SK510L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK510B
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 nA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 100 V | R-PDSO-C2 | IATF 16949 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK510B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 100 A | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | compliant | 2 | SMB | ||||||||||||||||||||||||||||
|
SK510CR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK510A-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 100 A | 150 °C | MICRO COMMERCIAL COMPONENTS | unknown | |||||||||||||||||||||||||||||||||
|
SK510-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | NOT SPECIFIED | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | 2 | DO-214AB | ||||||||||||||
|
SK510BHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||
|
SK510-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PDSO-C2 | DO-214AB | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | 2 | DO-214AB | |||||||||||||||||
|
SK510BH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | Taiwan Semiconductor | |||||||||||||
|
SK510L
Microchip Technology Inc
|
Check for Price | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | DO-214AB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |