Parametric results for: 1N4942GP-E3/54 under Signal Diodes

Filter Your Search

31 - 40 of 2,885 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SOD4002P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS SOD SOD-123, 2 PIN 2 SOD-123 unknown
RS1PG-M3/85A
Vishay Semiconductors
Check for Price Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY SEMICONDUCTORS DO-220AA R-PDSO-F2 2 unknown EAR99 8541.10.00.80
GP10K-M3/73
Vishay Semiconductors
Check for Price Obsolete 1 A 3 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
FGP10BHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
SS13EP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AC PLASTIC, SMAE, 2 PIN 2 unknown
GP10WHM3/54
Vishay Semiconductors
Check for Price Obsolete 1 A 3 µs SILICON RECTIFIER DIODE SINGLE NO 1.5 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 25 A 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
SOD4003P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS SOD SOD-123, 2 PIN 2 SOD-123 unknown
GP10BHM3/73
Vishay Semiconductors
Check for Price Obsolete 1 A 3 µs SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
BYT54K-TAP
Vishay Semiconductors
Check for Price Yes Active 750 mA 1.5 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE GENERAL PURPOSE 30 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS E-LALF-W2 2 unknown EAR99 8541.10.00.80
RGP10AHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80