Parametric results for: 1n5617 under Signal Diodes

Filter Your Search

41 - 50 of 2,885 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBD914-V-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 200 mA 1 V 4 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.70
BAS70-06-V-GS18
Vishay Semiconductors
Check for Price Yes Obsolete 200 mA 410 mV 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE 600 mA Not Qualified R-PDSO-G3 e3 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.70
ES1JP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS PLASTIC, HSMA, 2 PIN 2 unknown DO-214AC
LSSSTPAD50
Micross Components
Check for Price Contact Manufacturer 10 mA 350 mW SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 1 R-PDSO-G3 135 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSS COMPONENTS R-PDSO-G3 3 unknown EAR99 8541.10.00.70 SOT-23
LS103C-GS18
Vishay Semiconductors
Check for Price Yes Active 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 125 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 DO-213AA
ESH1D-E3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 25 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.80 DO-214AC
GPP10M-E3/54
Vishay Semiconductors
Check for Price Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-41
1N5062GP-E3/65
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-15
RGL41D-E3/97
Vishay Semiconductors
Check for Price Yes Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END VISHAY SEMICONDUCTORS O-PELF-R2 2 unknown EAR99 8541.10.00.80 DO-213AB
RGP10M-HE3
Vishay Semiconductors
Check for Price Yes Yes Obsolete 1 A 1.3 V 500 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-41