Filter Your Search
31 - 40 of 2,885 results
![]() |
MCL4151-TR3
Vishay Semiconductors
|
$0.0799 | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||
![]() |
BAV101-GS18
Vishay Semiconductors
|
$0.0799 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | HIGH VOLTAGE | 1 A | 1 | 100 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | ||||||
![]() |
BAV203-GS18
Vishay Semiconductors
|
$0.0816 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||||
![]() |
BAV303-TR3
Vishay Semiconductors
|
$0.0870 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||||
![]() |
1N4005-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
1N4001-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
1N4003-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
1N4007-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
1N4002-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
1N4006-E3/54
Vishay Semiconductors
|
$0.0897 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay |