Parametric » Diodes » Stabistor Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-

1 - 10 of 1,622 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Number of Elements Additional Feature
Forward Voltage-Min (VF)
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Source Content uid
MT3013E3
Microsemi Corporation
Check for Price Obsolete 1.5 V 500 mW SILICON STABISTOR DIODE SINGLE NO 1 O-XALF-W2 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL O-XALF-W2 compliant EAR99 8541.10.00.80
CMXSTB400TR13
Central Semiconductor Corp
Check for Price Obsolete 2.8 V STABISTOR DIODE compliant EAR99
BZ102/2V1
Invensys Sensor Systems
Check for Price No Transferred 2.2 V STABISTOR DIODE e0 Tin/Lead (Sn/Pb) unknown EAR99
MXMSV401C
Microsemi Corporation
Check for Price No Obsolete 1 W SILICON STABISTOR DIODE COMMON BIPOLAR TERMINAL, 2 ELEMENTS NO 2 HIGH RELIABILITY Not Qualified O-PALF-W2 e0 DO-201AA 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DO-201 2
DT-470-CO-11-3S
Lake Shore Cryotronics Inc
Check for Price Contact Manufacturer unknown EAR99
BZ102/3V4
Invensys Sensor Systems
Check for Price No Transferred 3.6 V STABISTOR DIODE e0 Tin/Lead (Sn/Pb) unknown EAR99
BZV86-1V4116
NXP Semiconductors
Check for Price Obsolete 1.5 V 330 mW SILICON STABISTOR DIODE SINGLE NO 1 1.3 V 5 V Not Qualified O-LALF-W2 DO-35 150 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL unknown EAR99 8541.10.00.80 BZV86-1V4116
CSTB567BK
Central Semiconductor Corp
Check for Price No Obsolete 1.61 V SILICON STABISTOR DIODE SINGLE NO 1 1.31 V Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DO-35, 2 PIN compliant EAR99 8541.10.00.80 DO-35 2
CSTB567TRLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 1.61 V SILICON STABISTOR DIODE SINGLE NO 1 1.31 V Not Qualified O-PALF-W2 e3 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.80
1N4157
Bkc Semiconductors Inc
Check for Price Transferred 2.66 V SILICON STABISTOR DIODE SINGLE NO 1 3 DIE PER DIODE 20 V Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL unknown

Add to list: