Filter Your Search
1 - 10 of 48 results
|
1N4829
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.87 V | 500 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 1.35 V | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SV-3SS
World Products Inc
|
Check for Price | Yes | No | Active | 2 V | SILICON | STABISTOR DIODE | COMPLEX | NO | 4 | Not Qualified | O-PALF-W2 | e0 | 100 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SV-3SSV0
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 2 V | SILICON | STABISTOR DIODE | COMPLEX | NO | 4 | Not Qualified | O-PALF-W2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
C1N4156PBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 1.84 V | 400 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 1.54 V | 20 V | O-XALF-W2 | e3 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2018-10-31 | ||||||||||
|
AP4156
American Power Devices Inc
|
Check for Price | Obsolete | 1.84 V | 400 mW | STABISTOR DIODE | SINGLE | 1 | 1.54 V | ISOLATED | AMERICAN POWER DEVICES INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1N4156
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 1.84 V | 400 mW | STABISTOR DIODE | 1.54 V | e0 | ISOLATED | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MA28T
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1.92 V | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 1.76 V | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
VR62B
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 1.85 V | STABISTOR DIODE | COMPLEX | 8 | 1.35 V | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CN4156
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.84 V | 400 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 30 V | 1 | 1.54 V | Not Qualified | O-PALF-W2 | e0 | DO-35 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | DO-35 | 2 | ||||||||
|
ECG606
Philips E C G Inc
|
Check for Price | No | Transferred | 1.8 V | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | PHILIPS E C G INC | unknown | EAR99 |