Filter Your Search
1 - 10 of 1,625 results
![]() |
BAS17,215
Nexperia
|
$0.1978 | Active | 960 mV | 250 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | 4 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | 1991-04-01 | Nexperia | |||||||||||
![]() |
BAS17,215
NXP Semiconductors
|
$0.2806 | Yes | Transferred | 960 mV | 250 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | 4 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
MSPMSV401CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e3 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-201 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
BA315/A52R
NXP Semiconductors
|
Check for Price | Obsolete | 1.05 V | 350 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | DIFFERENTIAL RESISTANCE IS 50 OHMS | 875 mV | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
VR-60SS
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | Not Qualified | O-XALF-W2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | 1991-08-15 | ||||||||||||||||||
|
DT-470-MT-12A-10L
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
DT-470-LR-11A
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
BZV87-1V4
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.5 V | 350 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | DIFFERENTIAL RESISTANCE IS 20 OHMS | 1.3 V | 5 V | Not Qualified | O-LELF-R2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
![]() |
MPD401
Semitronics Corp
|
Check for Price | Contact Manufacturer | 10 mA | 3.01 V | SILICON | STABISTOR DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-XALF-W2 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-35 | DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MSV201ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | O-PALF-W2 | DO-201AA | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |