Filter Your Search
1 - 10 of 802,929 results
|
PESD3V3V1BLYL
Nexperia
|
$0.0059 | Yes | Active | 10 V | 10 nA | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE, 1 CHANNEL | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DFN | SOD-882, DFN1006-2, 2 PIN | 2 | SOD882 | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
|
CM1293A-02SO
onsemi
|
$0.0103 | Yes | Yes | Obsolete | 950 mV | 9.9 V | 1 µA | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 2 CHANNEL | YES | 5.5 V | 1 | AVALANCHE | 5 V | Not Qualified | R-PDSO-G5 | e3 | IEC-61000-4-2 | MO-178AA | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SC-74 (SC-59ML) 6 LEAD | SC-74, 6 PIN | 6 | 318F-05 | Compliant | EAR99 | 8541.10.00.50 | |||||||
|
|
ESD7351HT1G
onsemi
|
$0.0107 | Yes | Yes | Active | 10 V | 50 nA | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 1 CHANNEL | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE | 3.3 V | R-PDSO-G2 | e3 | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SOD-323 | SOD-323, 2 PIN | 477-02 | Compliant | EAR99 | 8541.10.00.50 | |||||||||
|
|
VS5V0BC1EST15R
ROHM Semiconductor
|
$0.0117 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 60 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
|
VTVS23ASMF-M3-08
Vishay Intertechnologies
|
$0.0125 | Yes | Active | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
MMBZ15VALT1G
onsemi
|
$0.0132 | Yes | Yes | Active | 900 mV | 21 V | 50 nA | 225 mW | 15 V | SILICON | 14.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | YES | 12 V | 2 | ZENER | 15.75 V | 40 W | 12 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318 | Compliant | EAR99 | 8541.10.00.50 | |||
|
|
VTVS58ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
|
VTVS52ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
|
VTVS52ASMF-M3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SMAJ18CA
SPC Multicomp
|
$0.0147 | Yes | Yes | Active | 29.2 V | 1 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | Unknown | EAR99 | 8541.10.00.50 |