Parametric results for: www)p6s1)com+717746292_扣_... under Transient Suppressors

Filter Your Search

1 - 10 of 975 results

|
-
-
-
-
-
-
-
-
-
-
-
Configuration: COMPLEX
Select parts from the table below to compare.
Compare
Compare
ESDALC208
Diotec Semiconductor AG
$0.0692 Yes Active 1.2 V 1 µA SILICON 9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 9 V 8 AVALANCHE 5 V R-PDSO-G6 IEC-61000-4-2 1 150 °C -50 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
SDA4AK
Diotec Semiconductor AG
$0.0916 Yes Active 4 V 1 W 2 V SILICON 1.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 1 V 4 AVALANCHE 2 V 300 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2
SDA2AK
Diotec Semiconductor AG
$0.0980 Yes Active 2 V 1 W 1 V SILICON 800 mV TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 500 mV 2 AVALANCHE 1 V 300 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 Diotec
SM712-TP
Micro Commercial Components
$0.1387 Yes Active 25 V 7.5 V SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 2 AVALANCHE 400 W R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 R-PDSO-G3 3 MCC
ESDA14V2-2BF3
STMicroelectronics
$0.1417 Yes Active 16.1 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 3 AVALANCHE 18 V 50 W Not Qualified S-PBGA-B4 e1 125 °C 260 30 4 PLASTIC/EPOXY SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 FLIP-CHIP ROHS COMPLIANT, FLIP CHIP-4 4 STMicroelectronics
STS232712B451
Eaton Corporation
$0.1419 Yes Active 26 V 1 µA SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 2 AVALANCHE LOW CAPACITANCE 400 W 12 V R-PDSO-G3 IEC-61000-4-2, 4-5 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EATON CORP compliant SOT-23, 3 PIN Eaton
NUP4301MR6T1G
onsemi
$0.1545 Yes Active 70 V SILICON 70 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 70 V 8 AVALANCHE Not Qualified R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 SC-74 (SC-59ML) 6 LEAD 6 onsemi 318F-05
ESDA14V2BP6
STMicroelectronics
$0.1558 Yes Active 16.1 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 4 AVALANCHE 18 V 50 W Not Qualified R-PDSO-F6 e3 1 150 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 SOT SOT-666, 6 PIN 6 STMicroelectronics SOT666
CDSOT23-SR208
Bourns Inc
$0.1750 Yes Yes Active 1.2 V 1 µA 500 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 20 V 8 AVALANCHE LOW CAPACITANCE 5 V Not Qualified R-PDSO-G6 e4 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL BOURNS INC compliant EAR99 8541.10.00.50 SOT-23 SOT-23, 6 PIN 6 Bourns
ESDA6V1-4BC6
STMicroelectronics
$0.1766 Yes Active 7.05 V SILICON 6.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 4 AVALANCHE 8 V 80 W Not Qualified R-PDSO-G6 e4 1 150 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 SOT-23 SOT-23, 6 PIN 6 STMicroelectronics