Filter Your Search
1 - 10 of 975 results
|
ESDALC208
Diotec Semiconductor AG
|
$0.0692 | Yes | Active | 1.2 V | 1 µA | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 9 V | 8 | AVALANCHE | 5 V | R-PDSO-G6 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SDA4AK
Diotec Semiconductor AG
|
$0.0916 | Yes | Active | 4 V | 1 W | 2 V | SILICON | 1.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 1 V | 4 | AVALANCHE | 2 V | 300 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | |||||||||||
|
SDA2AK
Diotec Semiconductor AG
|
$0.0980 | Yes | Active | 2 V | 1 W | 1 V | SILICON | 800 mV | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 500 mV | 2 | AVALANCHE | 1 V | 300 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | Diotec | ||||||||||
|
SM712-TP
Micro Commercial Components
|
$0.1387 | Yes | Active | 25 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | 400 W | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | MCC | |||||||||||||||
|
ESDA14V2-2BF3
STMicroelectronics
|
$0.1417 | Yes | Active | 16.1 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 12 V | 3 | AVALANCHE | 18 V | 50 W | Not Qualified | S-PBGA-B4 | e1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | FLIP-CHIP | ROHS COMPLIANT, FLIP CHIP-4 | 4 | STMicroelectronics | |||||||||||||||
|
STS232712B451
Eaton Corporation
|
$0.1419 | Yes | Active | 26 V | 1 µA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 400 W | 12 V | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EATON CORP | compliant | SOT-23, 3 PIN | Eaton | ||||||||||||||||||||
|
NUP4301MR6T1G
onsemi
|
$0.1545 | Yes | Active | 70 V | SILICON | 70 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 70 V | 8 | AVALANCHE | Not Qualified | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SC-74 (SC-59ML) 6 LEAD | 6 | onsemi | 318F-05 | |||||||||||||||
|
ESDA14V2BP6
STMicroelectronics
|
$0.1558 | Yes | Active | 16.1 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 4 | AVALANCHE | 18 V | 50 W | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | SOT | SOT-666, 6 PIN | 6 | STMicroelectronics | SOT666 | ||||||||||||||
|
CDSOT23-SR208
Bourns Inc
|
$0.1750 | Yes | Yes | Active | 1.2 V | 1 µA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 20 V | 8 | AVALANCHE | LOW CAPACITANCE | 5 V | Not Qualified | R-PDSO-G6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | SOT-23 | SOT-23, 6 PIN | 6 | Bourns | |||||||||||
|
ESDA6V1-4BC6
STMicroelectronics
|
$0.1766 | Yes | Active | 7.05 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 4 | AVALANCHE | 8 V | 80 W | Not Qualified | R-PDSO-G6 | e4 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | SOT-23 | SOT-23, 6 PIN | 6 | STMicroelectronics |