Parametric results for: SMBJ10(C)A under Transient Suppressors

Filter Your Search

51 - 60 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NUP1301ML3T1G
onsemi
$0.0266 Yes Active 715 mA 715 mV SILICON 70 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 AVALANCHE 500 mA Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.50 onsemi
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
$0.0266 Yes Active 7.5 V 20 nA 9.5 V SILICON 8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 2.1 V 1 AVALANCHE 56 W 2.1 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant
SM6T22A
STMicroelectronics
$0.0267 Yes Active 39.3 V 1.35 nF 5 µA 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE UL RECOGNIZED 23.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AA 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
GSOT24C-E3-08
Vishay Intertechnologies
$0.0270 Yes Active 41 V 30 V SILICON 27 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 235 W R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant Vishay
ESDZV5-1BF4
STMicroelectronics
$0.0273 Yes Active 100 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 70 W 5.5 V R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
P6KE39CA+
SPC Multicomp
$0.0278 Active 5 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50
ESDZV18-1BF4
STMicroelectronics
$0.0284 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
SMAJ170CA-TR
STMicroelectronics
$0.0286 Yes Active 353 V 60 pF 1 µA 3.3 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
PESD3V3V1BLYL
Nexperia
$0.0286 Yes Active 10 V 10 nA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA DFN SOD-882, DFN1006-2, 2 PIN 2 SOD882 compliant Nexperia
MMBZ9V1ALT1G
onsemi
$0.0287 Yes Active 14 V 300 nA 225 mW 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 6 V 2 ZENER 9.56 V 24 W 6 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD LEAD FREE, PLASTIC, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.50 onsemi