Parametric results for: 1n6271a under Transient Suppressors

Filter Your Search

31 - 40 of 711,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMAJ160A-13-F
SPC Multicomp
$0.0224 Active 259 V 5 µA 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 197 V 400 W 160 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ6.5CA-13-F
SPC Multicomp
$0.0224 Active 11.2 V 500 µA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50
ESD1V8WT
Diotec Semiconductor AG
$0.0227 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PDSO-F2 IEC-61000-4-2 1 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant Diotec
ESD3302BA
Diotec Semiconductor AG
$0.0230 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
ESDB5V0
Diotec Semiconductor AG
$0.0235 Yes Active 3.5 pF 100 nA 7.5 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 9.5 V 5 V R-PDSO-F2 e3 IEC-61000-4-2 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant Diotec
ESD0502BA
Diotec Semiconductor AG
$0.0247 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec
ESD5B5V0WT
Diotec Semiconductor AG
$0.0247 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD9L1P8
Diotec Semiconductor AG
$0.0252 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PBCC-N2 IEC-61000-4-2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec
PESD5V0U1UT,215
Nexperia
$0.0264 Yes Active SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 80 W R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia TO-236 3 SOT23 2017-02-01
PESD3V3V1BLYL
Nexperia
$0.0274 Yes Active 10 V 10 nA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA SOD-882, DFN1006-2, 2 PIN compliant Nexperia DFN 2 SOD882