Filter Your Search
61 - 70 of 711,381 results
|
ESD5Z3V3
Diotec Semiconductor AG
|
$0.0294 | Yes | Active | 900 mV | 8.4 V | 50 nA | 200 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 158 W | 3.3 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2016-10-10 | Diotec | |||||||||||||
|
ESD5Z6V0
Diotec Semiconductor AG
|
$0.0294 | Yes | Active | 900 mV | 12.4 V | 10 nA | 200 mW | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 181 W | 6 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
VS5V0BC1EST15R
ROHM Semiconductor
|
$0.0296 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 60 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||||||
|
SMP26A-M3/84A
Vishay Intertechnologies
|
$0.0302 | Yes | Active | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||
|
SMAJ15A-13-F
Diodes Incorporated
|
$0.0303 | No | Yes | Active | 24.4 V | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | 2 | SMA | ||||||||||||
|
BZW06-145B
Diotec Semiconductor AG
|
$0.0305 | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | DO-15, 2 PIN | 2 | DO-15 | ||||||||||||||
|
ESD3V3WT
Diotec Semiconductor AG
|
$0.0307 | Yes | Active | 8 V | 150 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 40 W | 3.3 V | R-PDSO-F2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||
|
ESD9BL0522P-C
Diotec Semiconductor AG
|
$0.0308 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SMBJ48A-13-F
SPC Multicomp
|
$0.0311 | Active | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 58.9 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||||||||||
|
P4SMA30CA-E3/61
Vishay Intertechnologies
|
$0.0321 | Yes | Active | 41.4 V | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay |