Parametric results for: 1.5KE400CAT/B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15ke400catb Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
1.5KE400CA-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 6.5 W SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW O-PALF-W2 e3 DO-214AE 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE O-PALF-W2 2 compliant EAR99 8541.10.00.50
1.5KE400CA-TB
Won-Top Electronics Co Ltd
Check for Price No No Active 548 V 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW O-PALF-W2 e0 DO-214AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50