Parametric results for: 1.5KE82AHE3_A/C under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15ke82ahe3ac Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
1.5KE8.2AHE3_A/C
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 12.1 V 200 µA 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW 7.02 V O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-10-23
1.5KE82AHE3_A/C
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 113 V 1 µA 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW 70.1 V O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-10-23