Parametric results for: 1.5ke30 under Transient Suppressors

Filter Your Search

1 - 10 of 2,010 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 15ke30 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
1.5KE300CTR
World Products Inc
Check for Price Yes Yes Active 430 V 5 W 300 V SILICON 270 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 243 V 1 AVALANCHE 330 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
1.5KE300
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 430 V 5 µA SILICON 270 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 330 V Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.50
1.5KE300C
Viking Tech Corp
Check for Price Obsolete 5 W SILICON 270 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 243 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 330 V 15 kW O-PALF-W2 DO-201AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VIKING TECH CORP unknown EAR99 8541.10.00.50
1.5KE300CAH32
Rectron Semiconductor
Check for Price Yes Yes Active SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 243 V 1 AVALANCHE 315 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 not_compliant EAR99 8541.10.00.50
1.5KE30CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 DO-201AE
1.5KE300
Microsemi Corporation
Check for Price No Obsolete 430 V 5 µA 1.52 W 300 V SILICON 270 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 243 V 1 AVALANCHE 330 V 1.5 kW Not Qualified O-PALF-W2 e0 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN 2 unknown EAR99 8541.10.00.50 CASE 1
1.5KE300CM21
Rectron Semiconductor
Check for Price Yes Yes Active SILICON 270 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 243 V 1 AVALANCHE 330 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 not_compliant EAR99 8541.10.00.50
MX1.5KE300CA
Microsemi Corporation
$33.2874 No Yes Transferred 414 V 1.52 W 300 V SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 256 V 1 AVALANCHE HIGH RELIABILITY 315 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1 , 2 PIN 2 compliant EAR99 8541.10.00.50 CASE 1
1.5KE30B0G
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 27 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 33 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
SMCJ1.5KE30A-TP
Micro Commercial Components
$0.3693 Yes Yes Active 41.4 V 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 DO-214AB