Filter Your Search
1 - 10 of 190 results
|
MSPPLAD15KP180AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 221 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MXPLAD15KP180AE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
15KP180A-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 6 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 15 kW | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
15KP180AHR
Digitron Semiconductors
|
Check for Price | No | Active | 6 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | O-XALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KP180A
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 230.4 V | 15 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | PLASTIC, P-600, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MAPLAD15KP180AE3
Microsemi Corporation
|
$34.3958 | Yes | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MAPLAD15KP180AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MAR15KP180A
Microsemi Corporation
|
Check for Price | Obsolete | 1.56 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 5R | ||||||||||||||
|
15KP180AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 291 V | 1.56 W | 211 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 5A | DO-204 | ||||||||
|
MPLAD15KP180AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | compliant | EAR99 | 8541.10.00.50 |