Filter Your Search
1 - 10 of 189 results
|
15KP200A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | PRSM-MIN | 244.6 V | 15 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MAR15KP200A
Microsemi Corporation
|
Check for Price | Obsolete | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5R | ||||||||||||
|
MV15KP200A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | DO-204 | |||||||
|
R15KP200AHR
Digitron Semiconductors
|
Check for Price | No | Obsolete | 6 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | O-XBCY-W2 | e0 | MIL-19500 | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MV15KP200ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | DO-204 | |||||||
|
MX15KP200A
Microchip Technology Inc
|
Check for Price | No | Active | 322 V | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MX15KP200AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 322 V | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | DO-204 | ||||
|
MAPLAD15KP200ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 322 V | 2.5 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | unknown | EAR99 | 8541.10.00.50 | 1 | ||||||
|
MQ15KP200AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 200 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | DO-204 | |||||||
|
MXPLAD15KP200A
Microchip Technology Inc
|
Check for Price | No | Active | 322 V | 2.5 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |