Parametric results for: 1SMB16AT3G under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1smb16at3g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
1SMB16AT3G
onsemi
Check for Price Yes Yes Transferred 26 V 550 mW SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 19.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI DO-214 LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
SZ1SMB16AT3G
onsemi
Check for Price Yes Yes Transferred 26 V 550 mW 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 19.7 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 2 403A-03 not_compliant EAR99 8541.10.00.50
1SMB16AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 19.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
SZ1SMB16AT3G
Littelfuse Inc
$0.2011 Yes Active 26 V 5 µA 550 mW 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W 16 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC R-PDSO-C2 compliant EAR99 8541.10.00.50 LITTELFUSE