Filter Your Search
1 - 2 of 2 results
|
1V5KE400A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 548 V | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-201 | DO-201AE, 2 PIN | 2 | AXIAL LEADED; JEDEC DO201; OPTION AD | not_compliant | EAR99 | 8541.10.00.80 | |||
|
1V5KE400A
onsemi
|
$0.1031 | Yes | Yes | Transferred | 548 V | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 1.5 kW | Not Qualified | O-XALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | DO-201AE, 2 PIN | 017AF | not_compliant | EAR99 | 8541.10.00.50 | onsemi |