Parametric results for: 3.0SMCJ33CA_R3_00001 under Transient Suppressors

Filter Your Search

1 - 10 of 711,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P6KE200ARLG
onsemi
$0.0102 Yes Yes Transferred 274 V 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 210 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN 0 017AA not_compliant EAR99 8541.10.00.50 onsemi
VTVS23ASMF-M3-08
Vishay Intertechnologies
$0.0125 Yes Active SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 28.4 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
VTVS52ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Yes Active SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
VTVS58ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Yes Active SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 57.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 71.4 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
VTVS52ASMF-M3-08
Vishay Intertechnologies
$0.0137 Yes Active SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
RSB6.8SMT2N
ROHM Semiconductor
$0.0143 Yes Active 500 nA 150 mW 6.8 V SILICON 5.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.5 V 1 ZENER HIGH RELIABILITY 7.82 V 10 W 3.5 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ROHM CO LTD SC-79, SOD-523, 2 PIN compliant EAR99 8541.10.00.50 ROHM Semiconductor
SMAJ18CA
SPC Multicomp
$0.0147 Yes Yes Active 1 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 DO-214AC
SMAJ10CA
SPC Multicomp
$0.0147 Yes Yes Active 1 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 DO-214AC
VTVS9V4ASMF-HM3-08
Vishay Intertechnologies
$0.0147 Yes Active SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 11.6 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
SMAJ58A+
SPC Multicomp
$0.0149 Active 3.5 V 93.6 V 5 µA 1 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE PRSM-MIN 71.2 V 400 W 58 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50