Filter Your Search
1 - 10 of 373 results
|
3PMT130E3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 1.5 kW | R-PSSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
3PMT100A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-15 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
3PMT28CE3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 1.5 kW | R-PSSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
3PMT70
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.50 | 3 | ||||||
|
3PMT170CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 | |||||
|
3PMT26CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 | |||||
|
3PMT24CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | |||||
|
3PMT110CE3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 1.5 kW | R-PSSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
3PMT150CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | |||||
|
3PMT16CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 |