Filter Your Search
1 - 10 of 800 results
|
15KP45CA
New Jersey Semiconductor Products Inc
|
Check for Price | Yes | Active | 73 V | 7 W | 50 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 15 kW | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | PLASTIC PACKAGE-2 | unknown | |||||||||||||||
|
15KP45CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 6 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
5KP45CA-13
Diodes Incorporated
|
Check for Price | Obsolete | 8 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SHD95KP45CAT2
Sensitron Semiconductors
|
Check for Price | No | Obsolete | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-XXSS-N2 | 1 | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | NO LEAD | UNSPECIFIED | SENSITRON SEMICONDUCTOR | O-XXSS-N2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||||||
|
MA5KP45CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | 2 | DO-204 | CASE 5A | |||||||||
|
MA5KP45CH/TR8
Microsemi Corporation
|
Check for Price | No | Transferred | 80.3 V | 55.55 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 45 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA15KP45CATRE3
Microsemi Corporation
|
Check for Price | Yes | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | DO-204 | CASE 5A | |||||||||||||||
|
M15KP45CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 73 V | 1.56 W | 52.7 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-204 | CASE 5A | |||||
|
MA15KP45CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-204 | CASE 5A | ||||||||||
|
MQPLAD15KP45C
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | 61.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | unknown | EAR99 | 8541.10.00.50 | 1 |