Filter Your Search
1 - 10 of 2,727 results
|
MVR5KP85CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 104 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
5KP85C
Galaxy Microelectronics
|
Check for Price | Yes | Active | 151 V | 104.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85 V | AVALANCHE | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
5KP85C
Micro Commercial Components
|
Check for Price | No | Obsolete | 151 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 115 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, R-6, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
R5KP85C
New Jersey Semiconductor Products Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.50 | 2018-09-21 | ||||||||||||||||||||||||||||||||||||||
|
15KP85C
Crydom Inc
|
Check for Price | Obsolete | 152 V | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
5KP8.5CAS
Diodes Incorporated
|
Check for Price | No | Obsolete | 14.4 V | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
15KP85AT-2
Crydom Inc
|
Check for Price | Obsolete | 7 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
5KP85C
New England Semiconductor
|
Check for Price | No | Transferred | 137 V | 10 µA | 5 W | 99.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 5 kW | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NEW ENGLAND SEMICONDUCTOR | unknown | ||||||||||||||||||
|
5KP8.5A
ProTek Devices
|
Check for Price | Obsolete | 14.4 V | 50 µA | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 5 kW | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROTEK DEVICES | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
MXL5KP8.5CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 14.4 V | 1.56 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | CASE 5A |