Filter Your Search
1 - 10 of 606 results
|
BAV99BRW
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | YES | 75 V | 4 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | SOT-363, 6 PIN | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAV99BRW
Micro Commercial Components
|
Check for Price | No | Active | 150 mA | 855 mV | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | 1 | Not Qualified | R-PDSO-G6 | e0 | 240 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-6 | unknown | EAR99 | 8541.10.00.70 | 6 | ||||||||||||
|
BAV99BRW-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | R-PDSO-G6 | e0 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV99ST/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 715 mV | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | 75 V | Not Qualified | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | compliant | 6 | |||||||||||||
|
BAV99DW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | Not Qualified | R-PDSO-G6 | e3/e4 | 1 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | |||||||||||||||
|
BAV99SE6327HTSA1
Infineon Technologies AG
|
Check for Price | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | AEC-Q101 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAV99SE6327BTSA1
Infineon Technologies AG
|
Check for Price | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | AEC-Q101 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
![]() |
BAV99ST/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 715 mV | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | 4 A | 80 V | Not Qualified | R-PDSO-G6 | e3 | 150 °C | -65 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SC-88, 6 PIN | unknown | EAR99 | 8541.10.00.70 | 6 | SC-88 | ||||||||
|
BAV99STB6-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F6 | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAV99-AL6-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 4 | ULTRA FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.70 |