Filter Your Search
1 - 3 of 3 results
|
BZA420AT/R
Nexperia
|
Check for Price | Yes | Active | 720 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 21 V | 4 | AVALANCHE | 19.6 W | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-74, 6 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||
|
BZA420AT/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 28 V | 48 pF | 100 nA | 720 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 21 V | 4 | AVALANCHE | 19.6 W | Not Qualified | R-PDSO-G6 | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.50 | SC-74 | 6 | ||||
|
BZA420AT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 20 V | e0 | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |