Filter Your Search
1 - 10 of 10 results
|
BZT03D36
Galaxy Microelectronics
|
Check for Price | Active | 10 mA | 1.3 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 10 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-41 | unknown | |||||||||||||||||||
|
BZT03D36-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 39.6 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | HERMETIC SEALED, SOD-57, 2 PIN | Vishay | |||||||||||||||||
|
BZT03D36-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | ZENER | 39.6 V | 40 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay | |||||||||
|
BZT03/D36
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 10 mA | 3.2 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 40 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||
|
BZT03D36-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.3 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 40 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||
|
BZT03D36-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 39.6 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | HERMETIC SEALED, SOD-57, 2 PIN | ||||||||||||||||||
|
BZT03D36-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | ZENER | 39.6 V | 40 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||
|
BZT03D36
Temic Semiconductors
|
Check for Price | Transferred | 51.5 V | 5 µA | 1.3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
BZT03D36
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 10 mA | 1.3 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 10 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZT03D36-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.3 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 40 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown |