Parametric results for: CD214C-T30A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cd214ct30a Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
CD214C-T30A
Bourns Inc
Check for Price No Obsolete 1 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
CD214C-T30ALF
Bourns Inc
Check for Price Yes Obsolete 5 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50