Filter Your Search
1 - 10 of 711,381 results
|
SDA2AK
Diotec Semiconductor AG
|
$0.0950 | Yes | Active | 2 V | 1 W | 1 V | SILICON | 800 mV | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 500 mV | 2 | AVALANCHE | 1 V | 300 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||
|
ESDARF01-1BM2
STMicroelectronics
|
$0.4397 | Yes | Obsolete | 1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | AVALANCHE | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||||||||||||||||
|
PLC497-T7
ProTek Devices
|
Check for Price | No | No | Obsolete | 5 V | 1.3 V | SILICON | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1 V | 2 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PLC497
ProTek Devices
|
Check for Price | No | No | Active | 5 V | 1.3 V | SILICON | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1 V | 2 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
GHV2
Square D by Schneider Electric
|
Check for Price | No | Transferred | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 800 mV | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
PLC497-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 5 V | 1.3 V | SILICON | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1 V | 2 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PLC497-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 5 V | 1.3 V | SILICON | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 200 W | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PLC497-T13
ProTek Devices
|
Check for Price | No | No | Obsolete | 5 V | 1.3 V | SILICON | 1.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1 V | 2 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
LCC-2
Semicon Components Inc
|
Check for Price | No | Obsolete | 517 pF | 10 µA | 5 W | 1.33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 800 mV | 1 | AVALANCHE | LOW CAPACITANCE | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
VESD01-02V-G-08
Vishay Semiconductors
|
$0.1570 | Obsolete | 9 V | 1.5 V | SILICON | 1.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 V | 1 | AVALANCHE | 63 W | R-PDSO-F2 | e3 | IEC-61000-4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | Vishay |