Filter Your Search
1 - 10 of 14 results
|
GSOT04C-HG3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.2 V | 6.1 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 429 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||
|
GSOT04C-HT3-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 4 V | e3 | 1 | 260 | 10 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
GSOT04C-HT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.3 V | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 4 V | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
GSOT04C-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.2 V | 6.1 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 429 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||
|
LGSOT04CLT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 4 V | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
GSOT04C-HT3-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 429 W | Not Qualified | S-PDSO-N3 | e3 | 1 | ANODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, LLP75-3B, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | 3 | |||||||||||
|
GSOT04C-E3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.2 V | 6.1 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 429 W | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||||
|
GSOT04C-HG3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.2 V | 6.1 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 429 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||
|
GSOT04C-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 10.5 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 564 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | 3 | ||||||||
|
GSOT04C-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10.5 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4 V | 2 | AVALANCHE | 564 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant |