Filter Your Search
1 - 10 of 67 results
|
ICTE22
American Power Devices Inc
|
Check for Price | Obsolete | 32 V | 26 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 22 V | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ICTE-22T
Crydom Inc
|
Check for Price | Obsolete | 32 V | 5 W | 26 V | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
ICTE-22C
Vishay Semiconductors
|
Check for Price | No | Obsolete | 32 V | 2 µA | 5 W | 26 V | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | ||||||
|
ICTE-22RL4G
onsemi
|
Check for Price | Yes | Yes | Active | 37.5 V | 5 W | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 41A-04 | ||||||
|
ICTE-22T
Littelfuse Inc
|
Check for Price | Obsolete | 5 W | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-201AD | |||||||||||||
|
ICTE-22CT
Crydom Inc
|
Check for Price | Obsolete | 32 V | 5 W | 26 V | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
ICTE-22C
World Products Inc
|
Check for Price | Obsolete | 32 V | 5 W | 26 V | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
ICTE22C
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 32 V | 26 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 22 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
SICTE-22C
Semicon Components Inc
|
Check for Price | No | Obsolete | 32 V | 2 µA | 5 W | 26 V | SILICON | 25.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | ||||||||
|
ICTE-22C/TR12
Microsemi Corporation
|
Check for Price | No | Obsolete | 32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 22 V | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |