Filter Your Search
1 - 10 of 22 results
|
MMAD1105-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 1.2 V | 100 nA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | 40 V | Not Qualified | R-PDSO-G14 | e3 | 150 °C | -55 °C | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SO-14 | 14 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PMMAD1105-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 8 | AVALANCHE | ULTRA LOW CAPACITANCE | Not Qualified | R-PDSO-G14 | e3 | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOP-14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | ||||||||||
|
PMMAD1105-T7
ProTek Devices
|
Check for Price | No | Obsolete | 1.2 V | 100 pA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE | 40 V | Not Qualified | R-PDSO-G14 | e0 | 1 | 150 °C | -55 °C | 245 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | ||||
|
PMMAD1105-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 8 | AVALANCHE | ULTRA LOW CAPACITANCE | Not Qualified | R-PDSO-G14 | e3 | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOP-14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | ||||||||||
|
MMAD1105
ProTek Devices
|
Check for Price | No | No | Active | 1.2 V | 100 nA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | 40 V | Not Qualified | R-PDSO-G14 | e0 | 1 | 150 °C | -55 °C | 245 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | |||
|
PMMAD1105-T13
ProTek Devices
|
Check for Price | No | Obsolete | 1.2 V | 100 pA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE | 40 V | Not Qualified | R-PDSO-G14 | e0 | 1 | 150 °C | -55 °C | 245 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | ||||
|
PMMAD1105-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 8 | AVALANCHE | ULTRA LOW CAPACITANCE | Not Qualified | R-PDSO-G14 | e3 | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | ROHS COMPLIANT, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8541.10.00.50 | SOD | ||||||||||
|
MMAD1105-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 1.2 V | 100 nA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | 40 V | Not Qualified | R-PDSO-G14 | e3 | 150 °C | -55 °C | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SO-14 | 14 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MMAD1105-T7
ProTek Devices
|
Check for Price | No | Obsolete | 1.2 V | 100 nA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | 40 V | Not Qualified | R-PDSO-G14 | e0 | 1 | 150 °C | -55 °C | 245 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | PLASTIC, SO-14 | 14 | unknown | EAR99 | 8541.10.00.50 | SOD | ||||
|
MMAD1105
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.1 V | 8 ns | 100 nA | 1.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | COMMON CATHODE, 8 ELEMENTS | YES | 50 V | 8 | AVALANCHE | 40 V | Not Qualified | R-PDSO-G14 | e0 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SOIC-14 | 14 | unknown | EAR99 | 8541.10.00.50 | SOD |