Filter Your Search
1 - 10 of 11 results
|
P4KE350CA/B
YAGEO Corporation
|
Check for Price | Yes | Active | 482 V | 1 µA | 1.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 400 W | 300 V | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
P4KE350CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1 W | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | LOW IMPEDANCE | 368 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | compliant | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
P4KE350CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 482 V | 1 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 368 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4KE350CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 482 V | 350 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 300 V | e3 | 175 °C | -55 °C | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P4KE350CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 482 V | 1 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 368 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||
|
P4KE350CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 482 V | 350 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 300 V | e3 | 175 °C | -55 °C | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P4KE350CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 368 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
P4KE350CA-B
Littelfuse Inc
|
$0.1928 | No | Yes | Active | 482 V | 1.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||
|
P4KE350CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 482 V | 5 µA | 1 W | 350 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 368 V | 400 W | 300 V | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE350CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 368 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |